Part Details for LL42 by Luguang Electronic Technology Co Ltd
Overview of LL42 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL42
LL42 CAD Models
LL42 Part Data Attributes
|
LL42
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL42
Luguang Electronic Technology Co Ltd
Small Signal Schottky Diodes, Case Style : SOD-80; IF (mA) : 200; VRRM (V) : 30; IFSM (A): 4; VF (V) : 0.65; @IF (A) : 50; IR (µA) TA=25ºC: 0.5
|
Part Life Cycle Code | Active | |
Part Package Code | SOD-80 | |
Manufacturer Package Code | SOD-80 |