Part Details for LL4151 by Luguang Electronic Technology Co Ltd
Overview of LL4151 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL4151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL4151-LGE
|
TME | Diode: switching, SMD, 50V, 0.3A, MiniMELF glass, Ifsm: 0.5A Min Qty: 20 | 18840 |
|
$0.0172 / $0.0320 | Buy Now |
Part Details for LL4151
LL4151 CAD Models
LL4151 Part Data Attributes:
|
LL4151
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LL4151
Luguang Electronic Technology Co Ltd
Small Signal Switching Diode, Case Style : MINIMELF; IF (A) : 0.15; VRRM (V) : 75; TRR (nS): 4; VF (V) : 1; @IF (A) : 0.15; IR (µA) TA=25ºC: 0.05
|
Part Life Cycle Code | Active | |
Part Package Code | MINIMELF | |
Manufacturer Package Code | MINIMELF |