Part Details for LL4150 by EIC Semiconductor Inc
Overview of LL4150 by EIC Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL4150
LL4150 CAD Models
LL4150 Part Data Attributes
|
LL4150
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
LL4150
EIC Semiconductor Inc
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | EIC Semiconductor | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for LL4150
This table gives cross-reference parts and alternative options found for LL4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LL4150 | Bytesonic Corporation | Check for Price | Rectifier Diode | LL4150 vs LL4150 |
LL4150 | SY Sinyork Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 50V V(RRM) | LL4150 vs LL4150 |
LL4150 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM) | LL4150 vs LL4150 |
LL4150 | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Element, 0.053A, 100V V(RRM), Silicon, DL-35, 2 PIN | LL4150 vs LL4150 |
LL4150 | Galaxy Semi-Conductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), | LL4150 vs LL4150 |
LL4150 | Surge Components Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon, MELF-2 | LL4150 vs LL4150 |
LL4150 | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM) | LL4150 vs LL4150 |
LL4150 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.4A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | LL4150 vs LL4150 |
LL4150 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM) | LL4150 vs LL4150 |
LL4150 | SynSemi Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), | LL4150 vs LL4150 |