Part Details for LL4150-13 by Diodes Incorporated
Overview of LL4150-13 by Diodes Incorporated
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for LL4150-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1650 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for LL4150-13
LL4150-13 CAD Models
LL4150-13 Part Data Attributes
|
LL4150-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LL4150-13
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GLASS, MINIMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | MELF | |
Package Description | GLASS, MINIMELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LL4150-13
This table gives cross-reference parts and alternative options found for LL4150-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4150-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4150-7 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GLASS, MINIMELF-2 | Diodes Incorporated | LL4150-13 vs LL4150-7 |
LL4150-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, MINIMELF-2 | Vishay Semiconductors | LL4150-13 vs LL4150-GS08 |
LL4150 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, ROHS COMPLIANT, GLASS, MINIMELF-2 | Diotec Semiconductor AG | LL4150-13 vs LL4150 |
DL4150 | Rectifier Diode, 1 Element, 50V V(RRM), Silicon | Diodes Incorporated | LL4150-13 vs DL4150 |
LS4150-7 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, GLASS, QUADROMELF-2 | Diodes Incorporated | LL4150-13 vs LS4150-7 |
LL4150GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | LL4150-13 vs LL4150GS18 |
LS4150-13 | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, GLASS, SIMILAR TO DO-213AA, QUADROMELF-2 | Diodes Incorporated | LL4150-13 vs LS4150-13 |