There are no models available for this part yet.
Overview of LL4148-13 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 17 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for LL4148-13 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 37579 |
|
RFQ | ||||
Bristol Electronics | 3251 |
|
RFQ | ||||
Bristol Electronics | 2916 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 75 | 980 |
|
$0.0113 / $0.0675 | Buy Now | ||
Quest Components | 4148-13 | 27210 |
|
$0.0210 / $0.1050 | Buy Now | ||
Quest Components | 4148-13 | 9628 |
|
$0.0180 / $0.1350 | Buy Now | ||
Quest Components | 4148-13 | 7896 |
|
$0.0800 / $0.4000 | Buy Now | ||
Quest Components | 4148-13 | 7880 |
|
$0.0180 / $0.1350 | Buy Now | ||
Quest Components | 4148-13 | 7600 |
|
$0.0180 / $0.1350 | Buy Now | ||
Quest Components | 4148-13 | 6038 |
|
$0.0500 / $0.2500 | Buy Now |
CAD Models for LL4148-13 by Diodes Incorporated
Part Data Attributes for LL4148-13 by Diodes Incorporated
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
MELF
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MINIMELF-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
O-PELF-R2
|
JESD-609 Code
|
e2
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
2 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for LL4148-13
This table gives cross-reference parts and alternative options found for LL4148-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL4148-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148UR-1E3 | 0.2A, 75V, SILICON, SIGNAL DIODE, DO-213AA, MELF-2 | Microsemi Corporation | LL4148-13 vs 1N4148UR-1E3 |
PMLL4148TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | LL4148-13 vs PMLL4148TRL13 |
1N4148W-13P | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-123, 2 PIN | Micro Commercial Components | LL4148-13 vs 1N4148W-13P |
1N4148W | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | LL4148-13 vs 1N4148W |
1N4148WF1 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | LL4148-13 vs 1N4148WF1 |
PMLL4148 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | LL4148-13 vs PMLL4148 |
JANTX1N4148UR-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, | Microsemi Corporation | LL4148-13 vs JANTX1N4148UR-1 |
PMLL4148L/T1 | 0.2A, 100V, SILICON, SIGNAL DIODE, HERMATICALLY SEALED, GLASS, SMD, 2 PIN | NXP Semiconductors | LL4148-13 vs PMLL4148L/T1 |
JANTXV1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | LL4148-13 vs JANTXV1N4148UR-1 |
JANTX1N4148UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon | Microchip Technology Inc | LL4148-13 vs JANTX1N4148UR-1 |
Related Parts for LL4148-13
-
LL4148Rectifier Diodes
-
1N4968USZener Diodes
-
CL10B104KB8NNNCFixed Capacitors
-
SMAJ5.0ATransient Suppressors
-
FDD3860Power Field-Effect Transistors
-
STM32F103ZCT6Microcontrollers
-
292-511K-RCFixed Resistors
-
LM2575-3.3BUSwitching Regulator or Controllers
-
FDN360PSmall Signal Field-Effect Transistors