Part Details for LL2A477M18040CS by Samwha Electronics
Overview of LL2A477M18040CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL2A477M18040CS
LL2A477M18040CS CAD Models
LL2A477M18040CS Part Data Attributes
|
LL2A477M18040CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
LL2A477M18040CS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.094 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1320 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for LL2A477M18040CS
This table gives cross-reference parts and alternative options found for LL2A477M18040CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL2A477M18040CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG101EFM471ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | LL2A477M18040CS vs ESMG101EFM471ML25S |
100PK471MKC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | LL2A477M18040CS vs 100PK471MKC16X25 |
UKL2A471MHT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LL2A477M18040CS vs UKL2A471MHT |
ESMG101ETA471ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | LL2A477M18040CS vs ESMG101ETA471ML25S |
1AD2AWB477MAP1631M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LL2A477M18040CS vs 1AD2AWB477MAP1631M |
B41534-A9477-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | TDK Corporation | LL2A477M18040CS vs B41534-A9477-M |
ESMQ101ETD471ML25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LL2A477M18040CS vs ESMQ101ETD471ML25S |
100TWSS470MCA16X31.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT | Rubycon Corporation | LL2A477M18040CS vs 100TWSS470MCA16X31.5 |
UKL2A471MHDANATN | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LL2A477M18040CS vs UKL2A471MHDANATN |
1SA2AWB477MAP1635M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL2A477M18040CS vs 1SA2AWB477MAP1635M |