Part Details for LL22V25TB4X7 by IBS Electronics Inc
Overview of LL22V25TB4X7 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL22V25TB4X7
LL22V25TB4X7 CAD Models
LL22V25TB4X7 Part Data Attributes
|
LL22V25TB4X7
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LL22V25TB4X7
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM | |
Length | 7 mm | |
Manufacturer Series | LL | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | LL | |
Terminal Pitch | 7.5 mm |
Alternate Parts for LL22V25TB4X7
This table gives cross-reference parts and alternative options found for LL22V25TB4X7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL22V25TB4X7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LA22V25CF14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | LL22V25TB4X7 vs LA22V25CF14X7 |
LA22V25TR524X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | LL22V25TB4X7 vs LA22V25TR524X7 |
UTLM22V25TR14X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | LL22V25TB4X7 vs UTLM22V25TR14X7 |
UTLM22V25TR264X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | LL22V25TB4X7 vs UTLM22V25TR264X7 |
LL22V25CF34X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | LL22V25TB4X7 vs LL22V25CF34X7 |
LA22V25CF24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | LL22V25TB4X7 vs LA22V25CF24X7 |
UTLML22V25TR634X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | LL22V25TB4X7 vs UTLML22V25TR634X7 |
LA22V25CF34X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | LL22V25TB4X7 vs LA22V25CF34X7 |
LL22V25TR524X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | LL22V25TB4X7 vs LL22V25TR524X7 |
LL22V25CF24X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 10% -Tol, 22uF | IBS Electronics Inc | LL22V25TB4X7 vs LL22V25CF24X7 |