There are no models available for this part yet.
Overview of LL2012-FR39K by TOKO Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LL2012-FR39K by TOKO Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1610 |
|
RFQ | ||||
Quest Components | 1 ELEMENT, 0.39 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2795 |
|
$0.0910 / $0.2100 | Buy Now | ||
Quest Components | 1 ELEMENT, 0.39 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 76 |
|
$0.5478 / $0.9130 | Buy Now |
CAD Models for LL2012-FR39K by TOKO Inc
Part Data Attributes for LL2012-FR39K by TOKO Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TOKO INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
CERAMIC
|
DC Resistance
|
3.5 Ω
|
Inductance-Nom (L)
|
0.39 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current-Max
|
0.15 A
|
Self Resonance Frequency
|
330 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
MULTILAYER
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
10%
|
Alternate Parts for LL2012-FR39K
This table gives cross-reference parts and alternative options found for LL2012-FR39K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL2012-FR39K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2012-391K | General Purpose Inductor, 0.39uH, 10%, 1 Element, Ceramic-Core, SMD | API Delevan | LL2012-FR39K vs 2012-391K |
LCHF0805-R39K | General Purpose Inductor, 0.39uH, 10%, 1 Element, SMD | Inductor Supply Inc | LL2012-FR39K vs LCHF0805-R39K |