Part Details for LL1G477M16025CS by Samwha Electronics
Overview of LL1G477M16025CS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LL1G477M16025CS
LL1G477M16025CS CAD Models
LL1G477M16025CS Part Data Attributes
|
LL1G477M16025CS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
LL1G477M16025CS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0376 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 1014 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for LL1G477M16025CS
This table gives cross-reference parts and alternative options found for LL1G477M16025CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1G477M16025CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SA1GWB477MRK13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G477M16025CS vs 1SA1GWB477MRK13020 |
1SA1GWB477MCS13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G477M16025CS vs 1SA1GWB477MCS13020 |
B41534-A7477-M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 470uF, THROUGH HOLE MOUNT | TDK Epcos | LL1G477M16025CS vs B41534-A7477-M |
EBM03GD347GA0V | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40 V, 470 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Roederstein | LL1G477M16025CS vs EBM03GD347GA0V |
B41534-A7477-M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, | TDK Corporation | LL1G477M16025CS vs B41534-A7477-M |
SV1G477M12016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 470uF, THROUGH HOLE MOUNT | Samwha Electronics | LL1G477M16025CS vs SV1G477M12016 |
1SG1GWB477MCS12020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G477M16025CS vs 1SG1GWB477MCS12020 |
SG1G477M12020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 470uF, THROUGH HOLE MOUNT | Samwha Electronics | LL1G477M16025CS vs SG1G477M12020 |
1SA1GWB477MAK13020 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LL1G477M16025CS vs 1SA1GWB477MAK13020 |