LL1G157M10020SS
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of LL1G157M10020SS by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for LL1G157M10020SS by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LL1G157M10020SS by Samwha Electronics

LL1G157M10020SS
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.012 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
40 V
Ripple Current
404 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. LL1G157M10020SS
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for LL1G157M10020SS

This table gives cross-reference parts and alternative options found for LL1G157M10020SS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1G157M10020SS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SV1G157M10009SS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LL1G157M10020SS vs SV1G157M10009SS
SV1G157M10009 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT Samwha Electronics LL1G157M10020SS vs SV1G157M10009
SG1G157M1012MSS CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT Samwha Electronics LL1G157M10020SS vs SG1G157M1012MSS
1LL1GWB157MCS10020 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED Samwha Electronics LL1G157M10020SS vs 1LL1GWB157MCS10020
1SA1GWB157MAN10016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LL1G157M10020SS vs 1SA1GWB157MAN10016
1SA1GWB157MCS10016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LL1G157M10020SS vs 1SA1GWB157MCS10016
1SG1GWB157MCS1012M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LL1G157M10020SS vs 1SG1GWB157MCS1012M
1SA1GWB157MRP10016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LL1G157M10020SS vs 1SA1GWB157MRP10016
1SA1GWB157MAP10016 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 40V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LL1G157M10020SS vs 1SA1GWB157MAP10016

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LL1G157M10020SS by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LL1G157M10020SS by Samwha Electronics

  • Please alert me when LL1G157M10020SS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LL1G157M10020SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LL1G157M10020SS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LL1G157M10020SS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LL1G157M10020SS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LL1G157M10020SS by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: