LL1E336M6L011PC
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED

Overview of LL1E336M6L011PC by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for LL1E336M6L011PC by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LL1E336M6L011PC by Samwha Electronics

LL1E336M6L011PC
Samwha Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.00165 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
116 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. LL1E336M6L011PC
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for LL1E336M6L011PC

This table gives cross-reference parts and alternative options found for LL1E336M6L011PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1E336M6L011PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
USH1E330MHD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Nichicon Corporation LL1E336M6L011PC vs USH1E330MHD
1LL1EAB336MAP6L011 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Samwha Electronics LL1E336M6L011PC vs 1LL1EAB336MAP6L011
25VNA33MKC5X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation LL1E336M6L011PC vs 25VNA33MKC5X11
USA1E330MDA1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation LL1E336M6L011PC vs USA1E330MDA1CP
UMC1E330MDJ1TD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5 MML RADIAL LEADED Nichicon Corporation LL1E336M6L011PC vs UMC1E330MDJ1TD
UFX1E330MDJ1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation LL1E336M6L011PC vs UFX1E330MDJ1TP
NP25V330MTA8X11 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT MERITEK Electronics Corporation LL1E336M6L011PC vs NP25V330MTA8X11
25ME33UWA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 5MMH RADIAL LEADED, ROHS COMPLIANT SUN Electronic Industries Corporation LL1E336M6L011PC vs 25ME33UWA
1NR1EAB336MAP6L011 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Samwha Electronics LL1E336M6L011PC vs 1NR1EAB336MAP6L011
1AS1EAB336MCS6L007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, 7 MMH RADIAL LEADED Samwha Electronics LL1E336M6L011PC vs 1AS1EAB336MCS6L007

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LL1E336M6L011PC by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LL1E336M6L011PC by Samwha Electronics

Select Manufacturer
Which Manufacturer of LL1E336M6L011PC would you like to use for your alert(s)?
  • Please alert me when LL1E336M6L011PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LL1E336M6L011PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LL1E336M6L011PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LL1E336M6L011PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LL1E336M6L011PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LL1E336M6L011PC by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: