There are no models available for this part yet.
Overview of LL1608-FSL47NJ by TOKO Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LL1608-FSL47NJ by TOKO Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26967914
|
Verical | Inductor RF Chip Multi-Layer 0.047uH 5% 100MHz 15Q-Factor Ceramic 0.5A 0.9Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 1731 | Americas - 128000 |
|
$0.0500 | Buy Now | |
DISTI #
12096155
|
Verical | Inductor RF Chip Multi-Layer 0.047uH 5% 100MHz 15Q-Factor Ceramic 0.5A 0.9Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 92 Package Multiple: 1 Date Code: 0851 | Americas - 11894 |
|
$0.5500 | Buy Now | |
Bristol Electronics | 7785 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 20 | 11400 |
|
$0.0394 / $0.2625 | Buy Now | ||
Quest Components | Inductor, Ceramic Core, 47nh, 5±% | 1480 |
|
$0.0675 / $0.1500 | Buy Now | ||
Quest Components | Inductor, Ceramic Core, 47nh, 5±% | 6228 |
|
$0.0600 / $0.2000 | Buy Now | ||
Quest Components | Inductor, Ceramic Core, 47nh, 5±% | 9120 |
|
$0.0525 / $0.3500 | Buy Now | ||
Quest Components | Inductor, Ceramic Core, 47nh, 5±% | 4154 |
|
$0.1440 / $0.7200 | Buy Now | ||
Quest Components | Inductor, Ceramic Core, 47nh, 5±% | 3200 |
|
$0.1125 / $0.3750 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 20000 |
|
RFQ |
CAD Models for LL1608-FSL47NJ by TOKO Inc
Part Data Attributes for LL1608-FSL47NJ by TOKO Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TOKO INC
|
Package Description
|
0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
0603
|
Construction
|
Multilayer Chip
|
Core Material
|
CERAMIC
|
DC Resistance
|
0.9 Ω
|
Inductance-Nom (L)
|
0.047 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
0.8 mm
|
Package Length
|
1.6 mm
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR
|
Quality Factor-Min (at L-nom)
|
15
|
Rated Current-Max
|
0.5 A
|
Self Resonance Frequency
|
1600 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
100 MHz
|
Tolerance
|
5%
|
Alternate Parts for LL1608-FSL47NJ
This table gives cross-reference parts and alternative options found for LL1608-FSL47NJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1608-FSL47NJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL1608-FSL4N7S | General Purpose Inductor, 0.0047uH, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL1608-FSL47NJ vs LL1608-FSL4N7S |
LL1608-FSL82NJ | General Purpose Inductor, 0.082uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL1608-FSL47NJ vs LL1608-FSL82NJ |
LL2012-FHL27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | TOKO Inc | LL1608-FSL47NJ vs LL2012-FHL27NJ |
LL1608-FSLR10J | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL1608-FSL47NJ vs LL1608-FSLR10J |
LL1608-FSL39NJ | General Purpose Inductor, 0.039uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL1608-FSL47NJ vs LL1608-FSL39NJ |
LL1608-FSL56NJ | General Purpose Inductor, 0.056uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL1608-FSL47NJ vs LL1608-FSL56NJ |
LL2012-FHL2N2S | General Purpose Inductor, 0.0022uH, 1 Element, Ceramic-Core, SMD, 0805, CHIP | TOKO Inc | LL1608-FSL47NJ vs LL2012-FHL2N2S |
LL1608-FSL68NJ | General Purpose Inductor, 0.068uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL1608-FSL47NJ vs LL1608-FSL68NJ |
LL2012-FHL1N8S | General Purpose Inductor, 0.0018uH, 1 Element, Ceramic-Core, SMD, 0805, CHIP | TOKO Inc | LL1608-FSL47NJ vs LL2012-FHL1N8S |
LL1608-FSL2N7S | General Purpose Inductor, 0.0027uH, 1 Element, Ceramic-Core, SMD, 0603, CHIP | TOKO Inc | LL1608-FSL47NJ vs LL1608-FSL2N7S |
Related Parts for LL1608-FSL47NJ
-
LL1608-FS47NJFixed Inductors
-
GRM188R60J106ME47DFixed Capacitors
-
RG1608P-4222-B-T5Fixed Resistors
-
15-91-3074Headers and Edge Type Connectors
-
BAS16Rectifier Diodes
-
2SK2996Power Field-Effect Transistors
-
UCC2897ARGPTSwitching Regulator or Controllers
-
DSPIC33EP256MC204-I/MLMicrocontrollers
-
NCV1117DTARKGLinear Regulator ICs