Part Details for LL101A by Microsemi Corporation
Overview of LL101A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for LL101A
LL101A CAD Models
LL101A Part Data Attributes
|
LL101A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
LL101A
Microsemi Corporation
Rectifier Diode, 1 Element, 0.015A, 60V V(RRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.015 A | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES |
Alternate Parts for LL101A
This table gives cross-reference parts and alternative options found for LL101A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL101A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL101A | Rectifier Diode | Continental Device India Ltd | LL101A vs LL101A |
LL101A | Rectifier Diode, 1 Element, 0.015A, 60V V(RRM) | EIC Semiconductor Inc | LL101A vs LL101A |
LL101A | Small Signal Schottky Diode; Configuration: Single; VRRM Max (V): 60V; IAV Max (A): 0.03A; VFM Max (V): 1V; @ IF (A): 0.015A; IFSM Max (A): 2A; IR Max (uA): 0.2uA; @VR (V): 50V; Package: MINI-MELF | Galaxy Microelectronics | LL101A vs LL101A |
LL101A | Rectifier Diode, 1 Element, 0.015A, 60V V(RRM) | Diodes Incorporated | LL101A vs LL101A |