Part Details for LL1005-FHL4N7S by TOKO Inc
Overview of LL1005-FHL4N7S by TOKO Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL1005-FHL4N7S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18910 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 63449 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: LL-1005FHL4N7S) | 63449 |
|
$0.0150 / $0.1500 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD (Also Known As: LL-1005FHL4N7S) | 1276 |
|
$0.1280 / $0.2400 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.0047 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1276 |
|
$0.1280 / $0.2400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9800 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for LL1005-FHL4N7S
LL1005-FHL4N7S CAD Models
LL1005-FHL4N7S Part Data Attributes
|
LL1005-FHL4N7S
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
LL1005-FHL4N7S
TOKO Inc
1 ELEMENT, 0.0047uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOKO INC | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
Case/Size Code | 0402 | |
Construction | Multilayer Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0047 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Manufacturer Series | LL1005-FHL | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 9 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 6000 MHz | |
Series | LL1005-FHL | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | INDUCTANCE TOLERANCE IS 0.3 NANO HENRY | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 100 MHz |
Alternate Parts for LL1005-FHL4N7S
This table gives cross-reference parts and alternative options found for LL1005-FHL4N7S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LL1005-FHL4N7S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL1005-FHL39NJ | 1 ELEMENT, 0.039uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, ROHS COMPLIANT | TOKO Inc | LL1005-FHL4N7S vs LL1005-FHL39NJ |