There are no models available for this part yet.
Overview of LL01-1AB20 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LL01-1AB20 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AH8080
|
Newark | Ll01 1/2 Npt 240 Cable 80C |Te Connectivity Sensors LL01-1AB20 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$278.6800 / $305.7200 | Buy Now | |
DISTI #
223-LL01-1AB20-ND
|
DigiKey | LL01 1/2 NPT 240 CABLE 80C Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$374.5840 | Buy Now | |
DISTI #
LL01-1AB20
|
Avnet Americas | Ultrasonic Level Sensor Liquid SPST-NO-OUT Thread Mount - Bulk (Alt: LL01-1AB20) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$350.1060 / $421.3140 | Buy Now | |
DISTI #
592-LL011AB20
|
Mouser Electronics | Liquid Level Sensors LL01 1/2"NPT 240" CABLE 80C | 0 |
|
$385.7200 / $398.5200 | Order Now | |
DISTI #
TSSLL01-1AB20
|
Heilind Electronics | NPT W/ 0.25 ACTIVATION POINT, | Americas - 0 in Stock |
|
$356.0400 / $433.0217 | Buy Now | |
Onlinecomponents.com | LL01 1/2"NPT 240" CABLE 80C RoHS: Compliant | 0 |
|
$345.2800 / $840.6500 | Buy Now | ||
DISTI #
TSSLL01-1AB20
|
Interstate Connecting Components | NPT W/ 0.25 ACTIVATION POINT, | 0 |
|
$356.0400 / $433.0217 | Buy Now | |
DISTI #
LL01-1AB20
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Not Compliant Min Qty: 10 | 0 |
|
$312.9800 / $375.5700 | Buy Now | |
DISTI #
000000000006095271
|
Sager | Liquid Level Sensors LL01 1/2NPT 240 CABLE 80C Min Qty: 10 | 0 |
|
$478.5500 | Buy Now | |
DISTI #
LL01-1AB20
|
Avnet Abacus | (Alt: LL01-1AB20) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for LL01-1AB20 by TE Connectivity
Part Data Attributes for LL01-1AB20 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Pressure Range-Max
|
250 Psi
|
Sensors/Transducers Type
|
LIQUID LEVEL SENSOR
|
Supply Voltage-Max
|
30 V
|
Supply Voltage-Min
|
5 V
|