Part Details for LL-503PTC2E-1AD by Lucky Light Electronics Co Ltd
Overview of LL-503PTC2E-1AD by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-503PTC2E-1AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-503PTC2E-1AD
|
TME | Phototransistor, 5mm, λp max: 940nm, 30V, 30°, Lens: transparent Min Qty: 5 | 1345 |
|
$0.0525 / $0.1600 | Buy Now |