Part Details for LL-503AD2E-A1 by Lucky Light Electronics Co Ltd
Overview of LL-503AD2E-A1 by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-503AD2E-A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-503AD2E-A1
|
TME | LED, 5mm, orange, 40mcd, 50°, Front: convex, No.of term: 2, 1.6÷2.6V Min Qty: 1 | 8519 |
|
$0.0343 / $0.5000 | Buy Now |