Part Details for LL-304PTD4B-1A by Lucky Light Electronics Co Ltd
Overview of LL-304PTD4B-1A by Lucky Light Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LL-304PTD4B-1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LL-304PTD4B-1A
|
TME | Phototransistor, 3mm, λp max: 940nm, 30V, 30°, λd: 700÷1200nm, 75mW Min Qty: 5 | 0 |
|
$0.0500 / $0.1600 | RFQ |