Part Details for LKG2A182MESAAK by Nichicon Corporation
Overview of LKG2A182MESAAK by Nichicon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LKG2A182MESAAK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ0500
|
Newark | Snap In & Terminal/Bulk |Nichicon LKG2A182MESAAK RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $3.7100 | Buy Now |
Part Details for LKG2A182MESAAK
LKG2A182MESAAK CAD Models
LKG2A182MESAAK Part Data Attributes
|
LKG2A182MESAAK
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKG2A182MESAAK
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e4 | |
Leakage Current | 1.2728 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 2850 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | GOLD | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LKG2A182MESAAK
This table gives cross-reference parts and alternative options found for LKG2A182MESAAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKG2A182MESAAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ALC70D182BD100 | Aluminum Electrolytic Capacitor, | KEMET Corporation | LKG2A182MESAAK vs ALC70D182BD100 |
ECS2ABZ182MLL10250040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1800uF, | Nantong Jianghai Capacitor Co Ltd | LKG2A182MESAAK vs ECS2ABZ182MLL10250040 |