Part Details for LKG2A122MHSBBK by Nichicon Corporation
Overview of LKG2A122MHSBBK by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LKG2A122MHSBBK
LKG2A122MHSBBK CAD Models
LKG2A122MHSBBK Part Data Attributes
|
LKG2A122MHSBBK
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKG2A122MHSBBK
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 1.03923 mA | |
Manufacturer Series | KG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 3050 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LKG2A122MHSBBK
This table gives cross-reference parts and alternative options found for LKG2A122MHSBBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKG2A122MHSBBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLK2A122MHSZ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LKG2A122MHSBBK vs LLK2A122MHSZ |
CEAWF2A122M30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LKG2A122MHSBBK vs CEAWF2A122M30 |
100USR1200MST20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Rubycon Corporation | LKG2A122MHSBBK vs 100USR1200MST20X40 |
LKG2A122MHSBCK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT | Nichicon Corporation | LKG2A122MHSBBK vs LKG2A122MHSBCK |
LKG2A122MHSYAK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT | Nichicon Corporation | LKG2A122MHSBBK vs LKG2A122MHSYAK |
LLS2A122MHLZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | LKG2A122MHSBBK vs LLS2A122MHLZ |
LKG2A122MHSCBK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT | Nichicon Corporation | LKG2A122MHSBBK vs LKG2A122MHSCBK |
ECEC2AP122AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LKG2A122MHSBBK vs ECEC2AP122AA |
100PE1200DAB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LKG2A122MHSBBK vs 100PE1200DAB |
LPR122M160H7P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | LKG2A122MHSBBK vs LPR122M160H7P3 |