Part Details for LKG1K102MHSZAK by Nichicon Corporation
Overview of LKG1K102MHSZAK by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LKG1K102MHSZAK
LKG1K102MHSZAK CAD Models
LKG1K102MHSZAK Part Data Attributes
|
LKG1K102MHSZAK
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LKG1K102MHSZAK
Nichicon Corporation
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.84853 mA | |
Manufacturer Series | KG | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 1850 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for LKG1K102MHSZAK
This table gives cross-reference parts and alternative options found for LKG1K102MHSZAK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKG1K102MHSZAK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
80USR1000M20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Rubycon Corporation | LKG1K102MHSZAK vs 80USR1000M20X25 |
80USR1000MSN20X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Rubycon Corporation | LKG1K102MHSZAK vs 80USR1000MSN20X25 |
3HM1KVB108M22025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LKG1K102MHSZAK vs 3HM1KVB108M22025 |
LKG1K102MHSCBK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT | Nichicon Corporation | LKG1K102MHSZAK vs LKG1K102MHSCBK |
80PL1000DAB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | LKG1K102MHSZAK vs 80PL1000DAB |
LKG1K102MHSZCK | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT | Nichicon Corporation | LKG1K102MHSZAK vs LKG1K102MHSZCK |
LGS1K102MHSAG1 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT | Nichicon Corporation | LKG1K102MHSZAK vs LGS1K102MHSAG1 |
80PL1000CMA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount | SUN Electronic Industries Corporation | LKG1K102MHSZAK vs 80PL1000CMA |
ECEC1KP102CG | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | LKG1K102MHSZAK vs ECEC1KP102CG |
LGS1K102MHSZG3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT | Nichicon Corporation | LKG1K102MHSZAK vs LGS1K102MHSZG3 |