LKG1K102MHSBCK
Nichicon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT

Overview of LKG1K102MHSBCK by Nichicon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for LKG1K102MHSBCK by Nichicon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LKG1K102MHSBCK by Nichicon Corporation

LKG1K102MHSBCK
Nichicon Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NICHICON CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00
Capacitance
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e0
Leakage Current
0.84853 mA
Manufacturer Series
KG
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
80 V
Ripple Current
2600 mA
Surface Mount
NO
Tan Delta
0.2
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LKG1K102MHSBCK
    Nichicon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT
    VS

Alternate Parts for LKG1K102MHSBCK

This table gives cross-reference parts and alternative options found for LKG1K102MHSBCK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LKG1K102MHSBCK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LGS1K102MHSAG3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT Nichicon Corporation LKG1K102MHSBCK vs LGS1K102MHSAG3
3HM1KVB108M20030 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LKG1K102MHSBCK vs 3HM1KVB108M20030
80USR1000OOE20X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount Rubycon Corporation LKG1K102MHSBCK vs 80USR1000OOE20X25
80USR1000MST20X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN Rubycon Corporation LKG1K102MHSBCK vs 80USR1000MST20X25
ECEC1KP102CG CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components LKG1K102MHSBCK vs ECEC1KP102CG
3KL1KVB108M20030 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LKG1K102MHSBCK vs 3KL1KVB108M20030
380102M080H032 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc LKG1K102MHSBCK vs 380102M080H032
108LUG080M CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT, RADIAL LEADED Illinois Capacitor Inc LKG1K102MHSBCK vs 108LUG080M
LKG1K102MHSZBK CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 1000uF, THROUGH HOLE MOUNT Nichicon Corporation LKG1K102MHSBCK vs LKG1K102MHSZBK
80USR1000MOOESN20X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN Rubycon Corporation LKG1K102MHSBCK vs 80USR1000MOOESN20X25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LKG1K102MHSBCK by Nichicon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LKG1K102MHSBCK by Nichicon Corporation

Select Manufacturer
Which Manufacturer of LKG1K102MHSBCK would you like to use for your alert(s)?
  • Please alert me when LKG1K102MHSBCK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LKG1K102MHSBCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LKG1K102MHSBCK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LKG1K102MHSBCK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LKG1K102MHSBCK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LKG1K102MHSBCK by Nichicon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: