Part Details for LK4003-6RD2T by Bel Fuse
Overview of LK4003-6RD2T by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LK4003-6RD2T
LK4003-6RD2T CAD Models
LK4003-6RD2T Part Data Attributes
|
LK4003-6RD2T
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
LK4003-6RD2T
Bel Fuse
AC-DC Power Factor Correction Module, 1 Output, 150W, HEAT SINK, METAL, CASE K02
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HEAT SINK, METAL, CASE K02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 255 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.5 V | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |
Alternate Parts for LK4003-6RD2T
This table gives cross-reference parts and alternative options found for LK4003-6RD2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LK4003-6RD2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LK4003-6RD2T | AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid, HEAT SINK, METAL, CASE K02, MODULE | Bel Power Solutions | LK4003-6RD2T vs LK4003-6RD2T |