Part Details for LK1HM682O by Aihua Technology Group Co Ltd
Overview of LK1HM682O by Aihua Technology Group Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LK1HM682O
LK1HM682O CAD Models
LK1HM682O Part Data Attributes
|
LK1HM682O
Aihua Technology Group Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LK1HM682O
Aihua Technology Group Co Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HUNAN AIHUA GROUP CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 50 mm | |
Manufacturer Series | LK(50V)O | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | PCB Mount | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 3940 mA | |
Series | LK(50V)O | |
Terminal Pitch | 10 mm |
Alternate Parts for LK1HM682O
This table gives cross-reference parts and alternative options found for LK1HM682O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LK1HM682O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LPR50V688M22X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | Sang Jing Electronics Co Ltd | LK1HM682O vs LPR50V688M22X50 |
HC1H688M22050HC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Samwha Electronics | LK1HM682O vs HC1H688M22050HC |