Part Details for LK16081R8M by TAIYO YUDEN
Overview of LK16081R8M by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LK16081R8M
LK16081R8M CAD Models
LK16081R8M Part Data Attributes
|
LK16081R8M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LK16081R8M
TAIYO YUDEN
General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Multilayer Chip | |
Core Material | FERRITE | |
DC Resistance | 0.95 Ω | |
Inductance-Nom (L) | 1.8 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.025 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 10 MHz | |
Tolerance | 20% |
Alternate Parts for LK16081R8M
This table gives cross-reference parts and alternative options found for LK16081R8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LK16081R8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NFI06M1R8TRF | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | NIC Components Corp | LK16081R8M vs NFI06M1R8TRF |
GLF16081R8M-T | General Purpose Inductor, 1.8uH, 20%, 1 Element, SMD, 0603, CHIP, 0603 | Cal-Chip Electronics | LK16081R8M vs GLF16081R8M-T |
MLF0603-1R8MT | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | VENKEL LTD | LK16081R8M vs MLF0603-1R8MT |
L0603C1R8MSMST | General Purpose Inductor, 1.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0603, CHIP, 0603 | KEMET Corporation | LK16081R8M vs L0603C1R8MSMST |