There are no models available for this part yet.
Overview of LK-2125-R82KTK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC2125FB2 | Rochester Electronics LLC | MC2125 - J-K Flip-Flop | |
MC2125F | Rochester Electronics LLC | MC2125 - J-K Flip-Flop, 1-Func, Negative Edge Triggered, TTL, CDFP14 | |
CST2-125L | Coilcraft Inc | Current sensor, SMT, RoHS |
CAD Models for LK-2125-R82KTK by KEMET Corporation
Part Data Attributes for LK-2125-R82KTK by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
1 Ω
|
Inductance-Nom (L)
|
0.82 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Quality Factor-Min (at L-nom)
|
25
|
Rated Current-Max
|
0.15 A
|
Self Resonance Frequency
|
100 MHz
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Test Frequency
|
25 MHz
|
Tolerance
|
10%
|