Part Details for LJT07RT-15-35P by Amphenol Corporation
Overview of LJT07RT-15-35P by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-042LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-062LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. | |
10046971-056LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 35P STB Vertical. |
Price & Stock for LJT07RT-15-35P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LJT07RT-15-35P
|
Avnet Americas | Conn Subminiature Cylindrical PIN 37 POS Crimp ST Jam Nut 37 Terminal 1 Port - Bulk (Alt: LJT07RT-15-35P) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$272.2182 | Buy Now |
DISTI #
654-LJT07RT-15-35P
|
Mouser Electronics | Circular MIL Spec Connector LJT 37C 37#22D P IN RECP RoHS: Not Compliant | 3 |
|
$72.9100 / $101.5800 | Buy Now |
Part Details for LJT07RT-15-35P
LJT07RT-15-35P CAD Models
LJT07RT-15-35P Part Data Attributes
|
LJT07RT-15-35P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07RT-15-35P
Amphenol Corporation
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | STANDARD: MIL-C-38999, EMI SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 15 | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
Alternate Parts for LJT07RT-15-35P
This table gives cross-reference parts and alternative options found for LJT07RT-15-35P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LJT07RT-15-35P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LJT07RT-15-35P(023) | MIL Series Connector, 37 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle | Amphenol Corporation | LJT07RT-15-35P vs LJT07RT-15-35P(023) |