Part Details for LJT07RT-13-35S(014)-LC by Amphenol Corporation
Overview of LJT07RT-13-35S(014)-LC by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LJT07RT-13-35S(014)-LC
LJT07RT-13-35S(014)-LC CAD Models
LJT07RT-13-35S(014)-LC Part Data Attributes
|
LJT07RT-13-35S(014)-LC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
LJT07RT-13-35S(014)-LC
Amphenol Corporation
MIL Series Connector, 22 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597261-721 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Termination Type | CRIMP | |
Total Number of Contacts | 22 |