Part Details for LJ2062-52 by LED Technology Ltd
Overview of LJ2062-52 by LED Technology Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LJ2062-52
LJ2062-52 CAD Models
LJ2062-52 Part Data Attributes:
|
LJ2062-52
LED Technology Ltd
Buy Now
Datasheet
|
Compare Parts:
LJ2062-52
LED Technology Ltd
Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, 46mm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LED TECHNOLOGY LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Green/Red | |
Configuration | Universal | |
Display Height | 46 mm | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Number of Characters | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 700 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |