-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS motion sensor 3-axis ±2 g analog-output ultracompact accelerometer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71R6451
|
Newark | Ic, Accelerometer, ±2G, Lga-16, Mems Sensor Output:Analogue, Measurement Axis:X, Y, Z, Acceleration Range:± 2G, Supply Voltage Min:2.16V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:16Pins, Sensitivity Typ:600Mv/G Rohs Compliant: Yes |Stmicroelectronics LIS332AR Min Qty: 2940 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LIS332AR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LIS332AR
STMicroelectronics
MEMS motion sensor 3-axis ±2 g analog-output ultracompact accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | LGA | |
Package Description | 3 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.16 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LIS332AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LIS332AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LIS331DL | MEMS motion sensor 3-axis - ±2g /±8g smart digital output "nano" accelerometer" | STMicroelectronics | LIS332AR vs LIS331DL |
LIS352AR | SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 0.90 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, LGA-14 | STMicroelectronics | LIS332AR vs LIS352AR |
LIS331DLMTR | MEMS motion sensor: Ultra low power 8bit 3-axis digital accelerometer | STMicroelectronics | LIS332AR vs LIS331DLMTR |
LIS331DLTR | MEMS motion sensor 3-axis - ±2g /±8g smart digital output "nano" accelerometer" | STMicroelectronics | LIS332AR vs LIS331DLTR |
LIS331DLHTR | 3-axis digital accelerometer, ultra low power operational modes, advanced power saving, smart sleep to wake-up functions | STMicroelectronics | LIS332AR vs LIS331DLHTR |
LIS332AXTR | SPECIALTY ANALOG CIRCUIT, PBGA16, 3 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, LGA-16 | STMicroelectronics | LIS332AR vs LIS332AXTR |
LIS352ARTR | SPECIALTY ANALOG CIRCUIT, PBGA14, 3 X 5 MM, 0.90 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, LGA-14 | STMicroelectronics | LIS332AR vs LIS352ARTR |
LIS352AXTR | SPECIALTY ANALOG CIRCUIT, PBCC14, 3 X 5 MM, 0.92 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTCI, LGA-14 | STMicroelectronics | LIS332AR vs LIS352AXTR |
LIS331ALTR | SPECIALTY ANALOG CIRCUIT, QCC16, 3 X 3 MM, 1 MM HEIGHT, GREEN, LGA-16 | STMicroelectronics | LIS332AR vs LIS331ALTR |