LHZL31012014C
Description: Rack and Panel Connector, 33 Contact(s), Crimp Terminal, Plug,

Overview of LHZL31012014C by Smiths Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Industrial Automation Smart Cities Energy and Power Systems Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

CAD Models for LHZL31012014C by Smiths Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LHZL31012014C by Smiths Group

LHZL31012014C
Smiths Group
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SMITHS GROUP PLC
Reach Compliance Code
unknown
Body/Shell Style
PLUG
Connector Type
RACK AND PANEL CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Material
POLYCARBONATE
Termination Type
CRIMP
Total Number of Contacts
33
Want to compare parts?
  1. LHZL31012014C
    Smiths Group
    Rack and Panel Connector, 33 Contact(s), Crimp Terminal, Plug,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LHZL31012014C by Smiths Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LHZL31012014C by Smiths Group

Select Manufacturer
Which Manufacturer of LHZL31012014C would you like to use for your alert(s)?
  • Please alert me when LHZL31012014C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LHZL31012014C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LHZL31012014C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LHZL31012014C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LHZL31012014C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LHZL31012014C by Smiths Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: