Part Details for LHVC1206-110KJT4 by TT Electronics Resistors
Overview of LHVC1206-110KJT4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LHVC1206-110KJT4
LHVC1206-110KJT4 CAD Models
LHVC1206-110KJT4 Part Data Attributes
|
LHVC1206-110KJT4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LHVC1206-110KJT4
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 110000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for LHVC1206-110KJT4
This table gives cross-reference parts and alternative options found for LHVC1206-110KJT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHVC1206-110KJT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LHVC1206-110KJT4 | RESISTOR, 0.25W, 5%, 200ppm, 110000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | LHVC1206-110KJT4 vs LHVC1206-110KJT4 |
232279061114 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | LHVC1206-110KJT4 vs 232279061114 |
HV06S4J0114T5E | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | LHVC1206-110KJT4 vs HV06S4J0114T5E |
KTR18EZPJ114 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | ROHM Semiconductor | LHVC1206-110KJT4 vs KTR18EZPJ114 |
RH12JTN114 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, LEAD FREE | TA-I Technology Co Ltd | LHVC1206-110KJT4 vs RH12JTN114 |
9CVR013A1103JLPFT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | LHVC1206-110KJT4 vs 9CVR013A1103JLPFT |
RV1206JR-07110KL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 110000ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | LHVC1206-110KJT4 vs RV1206JR-07110KL |