Part Details for LHVC0603-464KFT5 by TT Electronics Resistors
Overview of LHVC0603-464KFT5 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LHVC0603-464KFT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 10000 Package Multiple: 5000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.0467 | Buy Now |
Part Details for LHVC0603-464KFT5
LHVC0603-464KFT5 CAD Models
LHVC0603-464KFT5 Part Data Attributes
|
LHVC0603-464KFT5
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LHVC0603-464KFT5
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 464000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for LHVC0603-464KFT5
This table gives cross-reference parts and alternative options found for LHVC0603-464KFT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHVC0603-464KFT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0603-FX-4643ELF | Fixed Resistor, Thick Film, 0.1W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | LHVC0603-464KFT5 vs CHV0603-FX-4643ELF |
RVC0603FT464K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | LHVC0603-464KFT5 vs RVC0603FT464K |
WK06V4643FTLJ | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | LHVC0603-464KFT5 vs WK06V4643FTLJ |
HVCR0603-10W-4643FT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 464000ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LHVC0603-464KFT5 vs HVCR0603-10W-4643FT |
WK06V4643FTL | Fixed Resistor, 0.1W, 464000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | LHVC0603-464KFT5 vs WK06V4643FTL |