Part Details for LHVC0603-300KJT5 by TT Electronics Welwyn Components
Overview of LHVC0603-300KJT5 by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LHVC0603-300KJT5
LHVC0603-300KJT5 CAD Models
LHVC0603-300KJT5 Part Data Attributes
|
LHVC0603-300KJT5
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
LHVC0603-300KJT5
TT Electronics Welwyn Components
RESISTOR, 0.1W, 5%, 200ppm, 300000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for LHVC0603-300KJT5
This table gives cross-reference parts and alternative options found for LHVC0603-300KJT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHVC0603-300KJT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCH0603J304-200V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 200V, 5% +/-Tol, -100,100ppm/Cel, 0603, | Synton-Tech Corp | LHVC0603-300KJT5 vs RCH0603J304-200V |
LHVC0603-300KJT5 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TT Electronics Resistors | LHVC0603-300KJT5 vs LHVC0603-300KJT5 |
HVCR0603-10W-304JT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 100V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | LHVC0603-300KJT5 vs HVCR0603-10W-304JT |
HVR03JTEX3003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | LHVC0603-300KJT5 vs HVR03JTEX3003 |
RVC0603JT300K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | LHVC0603-300KJT5 vs RVC0603JT300K |
MCHVR03JTEX3003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 300000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | LHVC0603-300KJT5 vs MCHVR03JTEX3003 |