Part Details for LHVC0603-2M7JT4 by TT Electronics Resistors
Overview of LHVC0603-2M7JT4 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LHVC0603-2M7JT4
LHVC0603-2M7JT4 CAD Models
LHVC0603-2M7JT4 Part Data Attributes
|
LHVC0603-2M7JT4
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LHVC0603-2M7JT4
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2700000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for LHVC0603-2M7JT4
This table gives cross-reference parts and alternative options found for LHVC0603-2M7JT4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHVC0603-2M7JT4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CHV0603-JW-275ELF | Fixed Resistor, Thick Film, 0.1W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | LHVC0603-2M7JT4 vs CHV0603-JW-275ELF |
MCHVR03JTFX2704 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | LHVC0603-2M7JT4 vs MCHVR03JTFX2704 |
HV03SAJ0275T5E | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | LHVC0603-2M7JT4 vs HV03SAJ0275T5E |
RVC0603JT2M70 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | LHVC0603-2M7JT4 vs RVC0603JT2M70 |
LHVC0603-2M7JT4 | RESISTOR, 0.1W, 5%, 200ppm, 2700000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | LHVC0603-2M7JT4 vs LHVC0603-2M7JT4 |
HVR03JTFX2704 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 2700000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | LHVC0603-2M7JT4 vs HVR03JTFX2704 |