Datasheets
LHTAT4CN20.0M,50/175/-/H by:

CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4

Part Details for LHTAT4CN20.0M,50/175/-/H by Statek Corporation

Overview of LHTAT4CN20.0M,50/175/-/H by Statek Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LHTAT4CN20.0M,50/175/-/H

LHTAT4CN20.0M,50/175/-/H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LHTAT4CN20.0M,50/175/-/H Part Data Attributes:

LHTAT4CN20.0M,50/175/-/H Statek Corporation
Buy Now Datasheet
Compare Parts:
LHTAT4CN20.0M,50/175/-/H Statek Corporation CMOS Output Clock Oscillator, 20MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STATEK CORP
Reach Compliance Code compliant
Additional Feature TUBE
Aging 5 PPM/FIRST YEAR
Fall Time-Max 10 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 175%
JESD-609 Code e4
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 4
Operating Frequency-Nom 20 MHz
Operating Temperature-Max 200 °C
Operating Temperature-Min 25 °C
Oscillator Type CMOS
Output Load 15 pF
Physical Dimension 7.14mm x 5.13mm x 1.78mm
Rise Time-Max 10 ns
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount NO
Symmetry-Max 60/40 %
Terminal Finish Gold (Au)

LHTAT4CN20.0M,50/175/-/H Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LHTAT4CN20.0M,50/175/-/H by Statek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LHTAT4CN20.0M,50/175/-/H by Statek Corporation

  • Please alert me when LHTAT4CN20.0M,50/175/-/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LHTAT4CN20.0M,50/175/-/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LHTAT4CN20.0M,50/175/-/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LHTAT4CN20.0M,50/175/-/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LHTAT4CN20.0M,50/175/-/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LHTAT4CN20.0M,50/175/-/H by Statek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: