Part Details for LHTAT4AE320.0K,50/175/-/H by Statek Corporation
Overview of LHTAT4AE320.0K,50/175/-/H by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LHTAT4AE320.0K,50/175/-/H
LHTAT4AE320.0K,50/175/-/H CAD Models
LHTAT4AE320.0K,50/175/-/H Part Data Attributes:
|
LHTAT4AE320.0K,50/175/-/H
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
LHTAT4AE320.0K,50/175/-/H
Statek Corporation
CMOS Output Clock Oscillator, 0.32MHz Min, 50MHz Max, 0.32MHz Nom, HERMETIC SEALED, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STATEK CORP | |
Package Description | DIP4,.2,200 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TUBE | |
Aging | 5 PPM/FIRST YEAR | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 175% | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 50 MHz | |
Operating Frequency-Min | 0.32 MHz | |
Operating Frequency-Nom | 0.32 MHz | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | 25 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DIP4,.2,200 | |
Physical Dimension | 7.14mm x 5.13mm x 1.78mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 60/40 % | |
Terminal Finish | GOLD |