Part Details for LHT400M0220BPF43525 by YAGEO Corporation
Overview of LHT400M0220BPF43525 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LHT400M0220BPF43525
LHT400M0220BPF43525 CAD Models
LHT400M0220BPF43525 Part Data Attributes
|
LHT400M0220BPF43525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LHT400M0220BPF43525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.76 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for LHT400M0220BPF43525
This table gives cross-reference parts and alternative options found for LHT400M0220BPF43525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHT400M0220BPF43525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400PL220DAC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | SUN Electronic Industries Corporation | LHT400M0220BPF43525 vs 400PL220DAC |
400USC220MST22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Rubycon Corporation | LHT400M0220BPF43525 vs 400USC220MST22X45 |
SMQ400VS221M25X30T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | Chemi-Con | LHT400M0220BPF43525 vs SMQ400VS221M25X30T2 |
400USR220MMN22X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Rubycon Corporation | LHT400M0220BPF43525 vs 400USR220MMN22X45 |
LXT400M0220BPF43050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | YAGEO Corporation | LHT400M0220BPF43525 vs LXT400M0220BPF43050 |
ECEC2GP221BJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | LHT400M0220BPF43525 vs ECEC2GP221BJ |
3KL2GVB227M30040 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | LHT400M0220BPF43525 vs 3KL2GVB227M30040 |
SMM400VS220M25C | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Chemi-Con | LHT400M0220BPF43525 vs SMM400VS220M25C |
LLK2G221MHSC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | LHT400M0220BPF43525 vs LLK2G221MHSC |
400PE220DAA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 220uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LHT400M0220BPF43525 vs 400PE220DAA |