Part Details for LHT400M0100BPF42525 by YAGEO Corporation
Overview of LHT400M0100BPF42525 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LHT400M0100BPF42525
LHT400M0100BPF42525 CAD Models
LHT400M0100BPF42525 Part Data Attributes
|
LHT400M0100BPF42525
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LHT400M0100BPF42525
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.8 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for LHT400M0100BPF42525
This table gives cross-reference parts and alternative options found for LHT400M0100BPF42525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHT400M0100BPF42525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400USP107MB25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | LHT400M0100BPF42525 vs 400USP107MB25 |
400USP107MA30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | LHT400M0100BPF42525 vs 400USP107MA30 |
400PE100DAA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | LHT400M0100BPF42525 vs 400PE100DAA |
LX400M0100BPF-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | YAGEO Corporation | LHT400M0100BPF42525 vs LX400M0100BPF-3030 |
380L101M400H042 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | LHT400M0100BPF42525 vs 380L101M400H042 |
ESMH401VSN101MQ25T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LHT400M0100BPF42525 vs ESMH401VSN101MQ25T |
FHS400V100M25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, ROHS COMPLIANT | MERITEK Electronics Corporation | LHT400M0100BPF42525 vs FHS400V100M25X25 |
LY400M0100ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | YAGEO Corporation | LHT400M0100BPF42525 vs LY400M0100ST |
400PL100CMB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount | SUN Electronic Industries Corporation | LHT400M0100BPF42525 vs 400PL100CMB |
ELS107M400AQ2AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | LHT400M0100BPF42525 vs ELS107M400AQ2AA |