LHT016M15K0BPF42530
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount

Overview of LHT016M15K0BPF42530 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LHT016M15K0BPF42530 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LHT016M15K0BPF42530 by YAGEO Corporation

LHT016M15K0BPF42530
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
15000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
4.8 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
3450 mA
Surface Mount
NO
Tan Delta
0.4
Terminal Finish
TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LHT016M15K0BPF42530
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount
    VS

Alternate Parts for LHT016M15K0BPF42530

This table gives cross-reference parts and alternative options found for LHT016M15K0BPF42530. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHT016M15K0BPF42530, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
16USR15000MST22X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN Rubycon Corporation LHT016M15K0BPF42530 vs 16USR15000MST22X35
EETUQ1C153HA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components LHT016M15K0BPF42530 vs EETUQ1C153HA
LLS1C153MHLZ Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation LHT016M15K0BPF42530 vs LLS1C153MHLZ
SMH16VN15000M30A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, CAN Chemi-Con LHT016M15K0BPF42530 vs SMH16VN15000M30A
380153M016A032 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc LHT016M15K0BPF42530 vs 380153M016A032
82DA153M016HD2D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED Chemi-Con LHT016M15K0BPF42530 vs 82DA153M016HD2D
16USR15000MST25X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, CAN Rubycon Corporation LHT016M15K0BPF42530 vs 16USR15000MST25X30
ELH159M016AS1AA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Nissei Electric Co Ltd LHT016M15K0BPF42530 vs ELH159M016AS1AA
3HC1CVD159MHA2235 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 15000uF, Through Hole Mount, RADIAL LEADED Samwha Electronics LHT016M15K0BPF42530 vs 3HC1CVD159MHA2235
16PE15000DAB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 15000uF, THROUGH HOLE MOUNT SUN Electronic Industries Corporation LHT016M15K0BPF42530 vs 16PE15000DAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LHT016M15K0BPF42530 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LHT016M15K0BPF42530 by YAGEO Corporation

  • Please alert me when LHT016M15K0BPF42530 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LHT016M15K0BPF42530 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LHT016M15K0BPF42530 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LHT016M15K0BPF42530 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LHT016M15K0BPF42530.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LHT016M15K0BPF42530 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: