Part Details for LHT016M12K0BPF42230 by YAGEO Corporation
Overview of LHT016M12K0BPF42230 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LHT016M12K0BPF42230
LHT016M12K0BPF42230 CAD Models
LHT016M12K0BPF42230 Part Data Attributes
|
LHT016M12K0BPF42230
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LHT016M12K0BPF42230
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.84 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for LHT016M12K0BPF42230
This table gives cross-reference parts and alternative options found for LHT016M12K0BPF42230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHT016M12K0BPF42230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16USR12000MMN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | Rubycon Corporation | LHT016M12K0BPF42230 vs 16USR12000MMN22X30 |
ECOS1CP123CB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | LHT016M12K0BPF42230 vs ECOS1CP123CB |
16USR12000MSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | Rubycon Corporation | LHT016M12K0BPF42230 vs 16USR12000MSN25X25 |
16USR12000MSN20X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | Rubycon Corporation | LHT016M12K0BPF42230 vs 16USR12000MSN20X40 |
SMH16VSSN12000M25A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LHT016M12K0BPF42230 vs SMH16VSSN12000M25A |
NRLR123M16V22X30LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | NIC Components Corp | LHT016M12K0BPF42230 vs NRLR123M16V22X30LF |
16USR12000OOE25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount | Rubycon Corporation | LHT016M12K0BPF42230 vs 16USR12000OOE25X25 |
ELH129M016AR1AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | LHT016M12K0BPF42230 vs ELH129M016AR1AA |
3HC1CVD129MHA2230 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LHT016M12K0BPF42230 vs 3HC1CVD129MHA2230 |
ALC10A123BD016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | KEMET Corporation | LHT016M12K0BPF42230 vs ALC10A123BD016 |