Part Details for LHT016M10K0BPF42522 by YAGEO Corporation
Overview of LHT016M10K0BPF42522 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LHT016M10K0BPF42522
LHT016M10K0BPF42522 CAD Models
LHT016M10K0BPF42522 Part Data Attributes
|
LHT016M10K0BPF42522
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LHT016M10K0BPF42522
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3.2 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 2750 mA | |
Surface Mount | NO | |
Tan Delta | 0.4 | |
Terminal Finish | TIN | |
Terminal Shape | SNAP-IN |
Alternate Parts for LHT016M10K0BPF42522
This table gives cross-reference parts and alternative options found for LHT016M10K0BPF42522. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHT016M10K0BPF42522, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16USR10000MMN20X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, CAN | Rubycon Corporation | LHT016M10K0BPF42522 vs 16USR10000MMN20X35 |
SMH16VNSN10000M22A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | Chemi-Con | LHT016M10K0BPF42522 vs SMH16VNSN10000M22A |
SMH16VSSN10000M22A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | LHT016M10K0BPF42522 vs SMH16VSSN10000M22A |
B41303B4109M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED, CAN | TDK Epcos | LHT016M10K0BPF42522 vs B41303B4109M000 |
3AM1CVB109MHA25050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | LHT016M10K0BPF42522 vs 3AM1CVB109MHA25050 |
ECEC1CU103K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | LHT016M10K0BPF42522 vs ECEC1CU103K |
ELH109M016AR1AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Nissei Electric Co Ltd | LHT016M10K0BPF42522 vs ELH109M016AR1AA |
CEAWF1C103M20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | LHT016M10K0BPF42522 vs CEAWF1C103M20 |
LGS1C103MHSBG2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT | Nichicon Corporation | LHT016M10K0BPF42522 vs LGS1C103MHSBG2 |
82D103M016HB2D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 10000uF, THROUGH HOLE MOUNT | Chemi-Con | LHT016M10K0BPF42522 vs 82D103M016HB2D |