LHT010M22K0BPF43025
YAGEO Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount

Overview of LHT010M22K0BPF43025 by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LHT010M22K0BPF43025 by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LHT010M22K0BPF43025 by YAGEO Corporation

LHT010M22K0BPF43025
YAGEO Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
22000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
4.4 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
3530 mA
Surface Mount
NO
Tan Delta
0.5
Terminal Finish
TIN
Terminal Shape
SNAP-IN
Want to compare parts?
  1. LHT010M22K0BPF43025
    YAGEO Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount
    VS

Alternate Parts for LHT010M22K0BPF43025

This table gives cross-reference parts and alternative options found for LHT010M22K0BPF43025. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHT010M22K0BPF43025, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
10USR22000MOOEMN22X40 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN Rubycon Corporation LHT010M22K0BPF43025 vs 10USR22000MOOEMN22X40
ELH229M010AR2AA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Nissei Electric Co Ltd LHT010M22K0BPF43025 vs ELH229M010AR2AA
SMH10VN22000M25B CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22000uF, THROUGH HOLE MOUNT, CAN Chemi-Con LHT010M22K0BPF43025 vs SMH10VN22000M25B
10USR22000MST30X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN Rubycon Corporation LHT010M22K0BPF43025 vs 10USR22000MST30X30
B41303A3229M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN TDK Epcos LHT010M22K0BPF43025 vs B41303A3229M002
10USR22000M30X25 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, CAN Rubycon Corporation LHT010M22K0BPF43025 vs 10USR22000M30X25
SMH10VSSN22000M22D CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22000uF, THROUGH HOLE MOUNT, CAN Chemi-Con LHT010M22K0BPF43025 vs SMH10VSSN22000M22D
3HM1AVB229M25040 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED Samwha Electronics LHT010M22K0BPF43025 vs 3HM1AVB229M25040
B41303J3229M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 22000uF, Through Hole Mount, RADIAL LEADED, CAN TDK Epcos LHT010M22K0BPF43025 vs B41303J3229M007
SMH10VNSN22000M30A CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 22000uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN Chemi-Con LHT010M22K0BPF43025 vs SMH10VNSN22000M30A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LHT010M22K0BPF43025 by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LHT010M22K0BPF43025 by YAGEO Corporation

  • Please alert me when LHT010M22K0BPF43025 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LHT010M22K0BPF43025 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LHT010M22K0BPF43025 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LHT010M22K0BPF43025 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LHT010M22K0BPF43025.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LHT010M22K0BPF43025 by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: