Part Details for LHL10NB823M by TAIYO YUDEN
Overview of LHL10NB823M by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LHL10NB823M
LHL10NB823M CAD Models
LHL10NB823M Part Data Attributes
|
LHL10NB823M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LHL10NB823M
TAIYO YUDEN
General Purpose Inductor, 82000uH, 20%, Ferrite-Core,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Encapsulated | |
Core Material | FERRITE | |
DC Resistance | 210 Ω | |
Inductance-Nom (L) | 82000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 11 mm | |
Package Length | 14 mm | |
Package Style | Radial | |
Packing Method | Bulk | |
Rated Current-Max | 0.033 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |