Part Details for LHI1148 by Excelitas Technologies Corporation
Overview of LHI1148 by Excelitas Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for LHI1148
LHI1148 CAD Models
LHI1148 Part Data Attributes:
|
LHI1148
Excelitas Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
LHI1148
Excelitas Technologies Corporation
Pyroelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXCELITAS TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Detectivity-Min | 160000000 cm Hz1/2 w-1 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 2 | |
Responsivity-Min | 4300 V/W | |
Sensors/Transducers Type | INFRARED SENSOR,PYROELECTRIC | |
Surface Mount | NO |