-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-LHA-02-TS-ND
|
DigiKey | CONN HEADER VERT 2POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
20505 In Stock |
|
$0.0306 / $0.1000 | Buy Now |
DISTI #
737-LHA-02-TS
|
Mouser Electronics | Headers & Wire Housings 2P LOCKING HEADER STRAIGHT RoHS: Compliant | 3803 |
|
$0.0380 / $0.1000 | Buy Now |
DISTI #
V99:2348_17690435
|
Arrow Electronics | Conn Wire to Board HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2212 | Americas - 10 |
|
$0.0336 / $0.0925 | Buy Now |
DISTI #
70949173
|
RS | Pin Header, Polarized Friction Lock Header 2P .100" Pitch | Adam Tech LHA-02-TS RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0160 / $0.0210 | RFQ |
|
Future Electronics | CONN HEADER VERT 2POS 2.54MM RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0300 / $0.0355 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0300 / $0.0355 | Buy Now |
|
Future Electronics | CONN HEADER VERT 2POS 2.54MM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.0300 / $0.0366 | Buy Now |
|
Onlinecomponents.com | Connector Header Vertical 2Pos 2.54mm - Bag RoHS: Compliant | 0 |
|
$0.0199 / $0.0353 | Buy Now |
|
Bristol Electronics | 14714 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LHA-02-TS
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LHA-02-TS
Adam Technologies Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, White Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Adam Tech | |
Body Breadth | 0.228 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON CU | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | IVORY | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for LHA-02-TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LHA-02-TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BG031-02-B-0600-0300-L-G | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | LHA-02-TS vs BG031-02-B-0600-0300-L-G |
BG031-02-B-0600-0300-L-D | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | LHA-02-TS vs BG031-02-B-0600-0300-L-D |
BG031-02-A-0600-0300-L-D | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | LHA-02-TS vs BG031-02-A-0600-0300-L-D |
BG031-02-B-0600-0300-L-E | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | LHA-02-TS vs BG031-02-B-0600-0300-L-E |
BG031-02-A-0600-0300-L-E | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | LHA-02-TS vs BG031-02-A-0600-0300-L-E |
BG031-02-I-0600-0300-L-G | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | LHA-02-TS vs BG031-02-I-0600-0300-L-G |
BG031-02-G-0600-0300-N-G | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | LHA-02-TS vs BG031-02-G-0600-0300-N-G |
BG031-02-I-0600-0300-L-D | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | LHA-02-TS vs BG031-02-I-0600-0300-L-D |
BG031-02-I-0600-0300-N-G | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | LHA-02-TS vs BG031-02-I-0600-0300-N-G |
BG031-02-G-0600-0300-L-G | Global Connector Technology | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, | LHA-02-TS vs BG031-02-G-0600-0300-L-G |