Microcontrollers and Processors
LH75401N0Q100C0
NXP Semiconductors
Description: IC 32-BIT, 84 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM, PLASTIC, MS-026, SOT-486-1, LQFP-176, Microcontroller

Overview of LH75401N0Q100C0 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

CAD Models for LH75401N0Q100C0 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH75401N0Q100C0 by NXP Semiconductors

LH75401N0Q100C0
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFP
Package Description
LQFP-144
Pin Count
144
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
ALSO REQUIRES 3.3 V SUPPLY
Address Bus Width
24
Boundary Scan
YES
Bus Compatibility
CAN, SSP, UART(3)
Clock Frequency-Max
20 MHz
External Data Bus Width
16
JESD-30 Code
S-PQFP-G144
JESD-609 Code
e3
Length
20 mm
Moisture Sensitivity Level
3
Number of I/O Lines
76
Number of Serial I/Os
5
Number of Terminals
144
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP144,.87SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
RAM (words)
32768
Seated Height-Max
1.6 mm
Supply Current-Max
70 mA
Supply Voltage-Max
1.98 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
20 mm
uPs/uCs/Peripheral ICs Type
MULTIFUNCTION PERIPHERAL
Want to compare parts?
  1. LH75401N0Q100C0
    NXP Semiconductors
    IC 32-BIT, 84 MHz, RISC MICROCONTROLLER, PQFP144, 20 X 20 MM, 1.40 MM, PLASTIC, MS-026, SOT-486-1, LQFP-176, Microcontroller
    VS

Alternate Parts for LH75401N0Q100C0

This table gives cross-reference parts and alternative options found for LH75401N0Q100C0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH75401N0Q100C0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LH75401N0Q100C0,55 LH75401N0Q100C0SOT486-1 NXP Semiconductors LH75401N0Q100C0 vs LH75401N0Q100C0,55
Part Number Description Manufacturer Compare
LH75401N0Q100C0,55 LH75401N0Q100C0SOT486-1 NXP Semiconductors LH75401N0Q100C0 vs LH75401N0Q100C0,55

Related Parts for LH75401N0Q100C0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH75401N0Q100C0 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH75401N0Q100C0 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of LH75401N0Q100C0 would you like to use for your alert(s)?
  • Please alert me when LH75401N0Q100C0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH75401N0Q100C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH75401N0Q100C0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH75401N0Q100C0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH75401N0Q100C0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH75401N0Q100C0 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: