Part Details for LH7001H by National Semiconductor Corporation
Overview of LH7001H by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH7001H
LH7001H CAD Models
LH7001H Part Data Attributes:
|
LH7001H
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LH7001H
National Semiconductor Corporation
IC VREG DUAL OUTPUT, ADJUSTABLE MIXED REGULATOR, MBCY8, METAL CAN, TO-5, 8 PIN, Adjustable Mixed Multiple Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-5, CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 5 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.07 | |
Load Regulation-Max(%) | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Current2-Max | 0.1 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Output Voltage2-Max | -37 V | |
Output Voltage2-Min | -1.2 V | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE MIXED MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LH7001H
This table gives cross-reference parts and alternative options found for LH7001H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH7001H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH7001H | DUAL OUTPUT, ADJUSTABLE MIXED REGULATOR, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | LH7001H vs LH7001H |
LH7001CN | IC VREG DUAL OUTPUT, ADJUSTABLE MIXED REGULATOR, PDIP8, PLASTIC, DIP-8, Adjustable Mixed Multiple Output Standard Regulator | National Semiconductor Corporation | LH7001H vs LH7001CN |
LH7001CN | DUAL OUTPUT, ADJUSTABLE MIXED REGULATOR, PDIP8, PLASTIC, DIP-8 | Texas Instruments | LH7001H vs LH7001CN |