LH57256-15
Sharp Corp
Description: OTP ROM, 32KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28

Overview of LH57256-15 by Sharp Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for LH57256-15 by Sharp Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LH57256-15 by Sharp Corp

LH57256-15
Sharp Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SHARP CORP
Package Description
0.600 INCH, PLASTIC, DIP-28
Reach Compliance Code
unknown
Access Time-Max
150 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Memory Density
262144 bit
Memory IC Type
OTP ROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. LH57256-15
    Sharp Corp
    OTP ROM, 32KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
    VS

Alternate Parts for LH57256-15

This table gives cross-reference parts and alternative options found for LH57256-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH57256-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8606315QXA OTP ROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-28 Cypress Semiconductor LH57256-15 vs 5962-8606315QXA
CY27C256A-150PC OTP ROM, 32KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor LH57256-15 vs CY27C256A-150PC
AM27X256-150PC OTP ROM, 32KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 AMD LH57256-15 vs AM27X256-150PC
5962-8606315QXA OTP ROM, 32KX8, 150ns, CMOS, CDIP28, Teledyne e2v LH57256-15 vs 5962-8606315QXA
AM27X256-150PI OTP ROM, 32KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 AMD LH57256-15 vs AM27X256-150PI
CY27C256-150PC OTP ROM, 32KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor LH57256-15 vs CY27C256-150PC
AM27X256-150PC OTP ROM, 32KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 Spansion LH57256-15 vs AM27X256-150PC
AM27X256-150PI OTP ROM, 32KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 Spansion LH57256-15 vs AM27X256-150PI
Part Number Description Manufacturer Compare
AM27X256-150PI OTP ROM, 32KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 AMD LH57256-15 vs AM27X256-150PI
AM27X256-150PC OTP ROM, 32KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 AMD LH57256-15 vs AM27X256-150PC
CY27C256A-150PC OTP ROM, 32KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor LH57256-15 vs CY27C256A-150PC
AM27X256-150PC OTP ROM, 32KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 Spansion LH57256-15 vs AM27X256-150PC
27C256I15N OTP ROM, 32KX8, 150ns, CMOS, PDIP28 YAGEO Corporation LH57256-15 vs 27C256I15N
CY27C256-150PC OTP ROM, 32KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Cypress Semiconductor LH57256-15 vs CY27C256-150PC
AM27X256-150PI OTP ROM, 32KX8, 150ns, CMOS, PDIP28, PLASTIC, DIP-28 Spansion LH57256-15 vs AM27X256-150PI
5962-8606315QXA OTP ROM, 32KX8, 150ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-28 Cypress Semiconductor LH57256-15 vs 5962-8606315QXA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LH57256-15 by Sharp Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LH57256-15 by Sharp Corp

Select Manufacturer
Which Manufacturer of LH57256-15 would you like to use for your alert(s)?
  • Please alert me when LH57256-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LH57256-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LH57256-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LH57256-15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LH57256-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LH57256-15 by Sharp Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: