Part Details for LH5499-50 by Sharp Corp
Overview of LH5499-50 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LH5499-50
LH5499-50 CAD Models
LH5499-50 Part Data Attributes
|
LH5499-50
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
LH5499-50
Sharp Corp
FIFO, 4KX9, 50ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | 0.600 INCH, PLASTIC, DIP-28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36 mm | |
Memory Density | 36864 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LH5499-50
This table gives cross-reference parts and alternative options found for LH5499-50. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LH5499-50, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS7224-25DB | FIFO, 4KX9, 11ns, Synchronous, CMOS, CDIP28, | Quality Semiconductor Inc | LH5499-50 vs QS7224-25DB |
CL1I-67204L-55 | FIFO, 4KX9, 55ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | LH5499-50 vs CL1I-67204L-55 |
CY7C432-40DI | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | LH5499-50 vs CY7C432-40DI |
5962-8956805VUX | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Temic Semiconductors | LH5499-50 vs 5962-8956805VUX |
MM1I-67204V-40 | FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28 | Matra MHS | LH5499-50 vs MM1I-67204V-40 |
CM1I-67204V-35 | FIFO, 4KX9, 35ns, Asynchronous, CMOS, CDIP28 | Matra MHS | LH5499-50 vs CM1I-67204V-35 |
SMCP-67204HV-15SCC | FIFO, 4KX9, 15ns, Asynchronous, CDIP28 | Microchip Technology Inc | LH5499-50 vs SMCP-67204HV-15SCC |
IDT72141L35P | FIFO, 4KX9, 35ns, Synchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | LH5499-50 vs IDT72141L35P |
SL1I-67204EV-65LH | FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28 | Matra MHS | LH5499-50 vs SL1I-67204EV-65LH |
SL1I-67204EV-55LH | FIFO, 4KX9, 55ns, Asynchronous, CMOS, CDIP28 | Matra MHS | LH5499-50 vs SL1I-67204EV-55LH |